
50M030050K030 | |
|---|---|
DigiKey Part Number | 145-50M030050K030-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050K030 |
Description | BOLT HEX HEAD SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.272" (32.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,08310 € | 8,31 € |
| 250 | 0,07616 € | 19,04 € |
| 500 | 0,07156 € | 35,78 € |
| 1.000 | 0,06746 € | 67,46 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

