
50M030050I025 | |
|---|---|
DigiKey Part Number | 145-50M030050I025-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050I025 |
Description | MACH SCREW FLAT PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.248" (6.30mm) 1/4" | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.917" (23.30mm) | |
Length - Overall | 0.984" (25.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,07100 € | 7,10 € |
| 250 | 0,06492 € | 16,23 € |
| 500 | 0,06098 € | 30,49 € |
| 1.000 | 0,05743 € | 57,43 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

