
50M030050I020 | |
|---|---|
DigiKey Part Number | 145-50M030050I020-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050I020 |
Description | MACH SCREW FLAT PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M3x0.5 |
Manufacturer Essentra Components | Head Diameter 0.248" (6.30mm) 1/4" |
Series | Head Height 0.067" (1.70mm) |
Packaging Bulk | Length - Below Head 0.720" (18.30mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,07040 € | 7,04 € |
| 250 | 0,06440 € | 16,10 € |
| 500 | 0,06044 € | 30,22 € |
| 1.000 | 0,05693 € | 56,93 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

