
50M030050H015 | |
|---|---|
DigiKey Part Number | 145-50M030050H015-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050H015 |
Description | MACH SCREW FLAT SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050H015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.248" (6.30mm) 1/4" | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.524" (13.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07070 € | 7,07 € |
| 250 | 0,06464 € | 16,16 € |
| 500 | 0,06068 € | 30,34 € |
| 1.000 | 0,05716 € | 57,16 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

