
50M030050G010 | |
---|---|
DigiKey Part Number | 145-50M030050G010-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050G010 |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050G010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.236" (6.00mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.488" (12.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
5 | 0,09600 € | 0,48 € |
10 | 0,08900 € | 0,89 € |
25 | 0,08040 € | 2,01 € |
50 | 0,07460 € | 3,73 € |
100 | 0,06960 € | 6,96 € |
250 | 0,06372 € | 15,93 € |
500 | 0,05980 € | 29,90 € |
1.000 | 0,05632 € | 56,32 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |