
50M030050F042 | |
|---|---|
DigiKey Part Number | 145-50M030050F042-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050F042 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M3x0.5 |
Manufacturer Essentra Components | Head Diameter 0.236" (6.00mm) |
Series | Head Height 0.094" (2.40mm) |
Packaging Bulk | Length - Below Head 1.654" (42.00mm) |
Part Status Active | Length - Overall 1.748" (44.40mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07700 € | 7,70 € |
| 250 | 0,07056 € | 17,64 € |
| 500 | 0,06626 € | 33,13 € |
| 1.000 | 0,06243 € | 62,43 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

