
50M030050F008 | |
|---|---|
DigiKey Part Number | 145-50M030050F008-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050F008 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050F008 Models |
Category | Thread Size M3x0.5 |
Manufacturer Essentra Components | Head Diameter 0.236" (6.00mm) |
Series | Head Height 0.094" (2.40mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.409" (10.40mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06800 € | 6,80 € |
| 250 | 0,06220 € | 15,55 € |
| 500 | 0,05838 € | 29,19 € |
| 1.000 | 0,05499 € | 54,99 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


