
50M030050D035 | |
|---|---|
DigiKey Part Number | 145-50M030050D035-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050D035 |
Description | BOLT CHEESE HEAD SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.457" (37.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,07104 € | 17,76 € |
| 500 | 0,06674 € | 33,37 € |
| 1.000 | 0,06289 € | 62,89 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

