
50M025045P020 | |
|---|---|
DigiKey Part Number | 145-50M025045P020-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045P020 |
Description | MACH SCREW PAN PHILLIP M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045P020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.870" (22.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06544 € | 16,36 € |
| 500 | 0,06142 € | 30,71 € |
| 1.000 | 0,05786 € | 57,86 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |






