
50M025045N005 | |
|---|---|
DigiKey Part Number | 145-50M025045N005-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045N005 |
Description | MACH SCREW PAN SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M2.5x0.45 |
Series | Head Diameter 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.256" (6.50mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06710 € | 6,71 € |
| 250 | 0,06148 € | 15,37 € |
| 500 | 0,05770 € | 28,85 € |
| 1.000 | 0,05433 € | 54,33 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


