
50M025045H006 | |
---|---|
DigiKey Part Number | 145-50M025045H006-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045H006 |
Description | 90 SLOTTED CSK SCREW, M2.5 X .45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045H006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.059" (1.50mm) | |
Length - Below Head | 0.177" (4.50mm) | |
Length - Overall | 0.236" (6.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
5 | 0,09400 € | 0,47 € |
10 | 0,08700 € | 0,87 € |
25 | 0,07880 € | 1,97 € |
50 | 0,07320 € | 3,66 € |
100 | 0,06820 € | 6,82 € |
250 | 0,06240 € | 15,60 € |
500 | 0,05858 € | 29,29 € |
1.000 | 0,05517 € | 55,17 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |