
50M025045F006 | |
|---|---|
DigiKey Part Number | 145-50M025045F006-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045F006 |
Description | MACH SCREW PAN SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045F006 Models |
Category | Thread Size M2.5x0.45 |
Manufacturer Essentra Components | Head Diameter 0.197" (5.00mm) |
Series | Head Height 0.079" (2.00mm) |
Packaging Bulk | Length - Below Head 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,06184 € | 15,46 € |
| 500 | 0,05804 € | 29,02 € |
| 1.000 | 0,05467 € | 54,67 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

