


50M025045D006 | |
|---|---|
DigiKey Part Number | RPC7030-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045D006 |
Description | BOLT CHEESE SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045D006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.177" (4.50mm) | |
Head Height | 0.063" (1.60mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.299" (7.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06870 € | 6,87 € |
| 250 | 0,06284 € | 15,71 € |
| 500 | 0,05900 € | 29,50 € |
| 1.000 | 0,05555 € | 55,55 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |






