
50M020040P008 | |
|---|---|
DigiKey Part Number | 145-50M020040P008-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040P008 |
Description | MACH SCREW PAN PHILLIPS M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040P008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | - | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.378" (9.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 5 | 0,11200 $ | 0,56 $ |
| 10 | 0,10300 $ | 1,03 $ |
| 25 | 0,09280 $ | 2,32 $ |
| 50 | 0,08640 $ | 4,32 $ |
| 100 | 0,08040 $ | 8,04 $ |
| 250 | 0,07364 $ | 18,41 $ |
| 500 | 0,06910 $ | 34,55 $ |
| 1.000 | 0,06508 $ | 65,08 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |



