
50M020040N025 | |
|---|---|
DigiKey Part Number | 145-50M020040N025-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040N025 |
Description | MACH SCREW PAN SLOTTEDM2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040N025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M2x0.4 |
Series | Head Diameter 0.157" (4.00mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.035" (26.30mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07780 € | 7,78 € |
| 250 | 0,07124 € | 17,81 € |
| 500 | 0,06694 € | 33,47 € |
| 1.000 | 0,06308 € | 63,08 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

