
50M020040N012 | |
|---|---|
DigiKey Part Number | 145-50M020040N012-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040N012 |
Description | MACH SCREW PAN SLOTTEDM2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040N012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.524" (13.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,07050 € | 7,05 € |
| 250 | 0,06452 € | 16,13 € |
| 500 | 0,06056 € | 30,28 € |
| 1.000 | 0,05704 € | 57,04 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

