
50M020040N004 | |
|---|---|
DigiKey Part Number | 145-50M020040N004-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040N004 |
Description | MACH SCREW PAN SLOTTEDM2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040N004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | - | |
Length - Below Head | 0.157" (4.00mm) | |
Length - Overall | 0.209" (5.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06780 € | 6,78 € |
| 250 | 0,06208 € | 15,52 € |
| 500 | 0,05826 € | 29,13 € |
| 1.000 | 0,05485 € | 54,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

