
50M020040L006 | |
|---|---|
DigiKey Part Number | 145-50M020040L006-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040L006 |
Description | MACH SCREW OVAL SLOTTED M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040L006 Models |
Category | Thread Size M2x0.4 |
Manufacturer Essentra Components | Head Diameter 0.173" (4.40mm) |
Series | Head Height 0.067" (1.70mm) |
Packaging Bulk | Length - Below Head 0.189" (4.80mm) |
Part Status Active | Length - Overall 0.256" (6.50mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,06168 € | 15,42 € |
| 500 | 0,05788 € | 28,94 € |
| 1.000 | 0,05450 € | 54,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

