M2x0.4 Hex Head Bolt Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M020040K012

DigiKey Part Number
145-50M020040K012-ND
Manufacturer
Manufacturer Product Number
50M020040K012
Description
BOLT HEX HEAD SLOTTED M2X0.4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2x0.4 Hex Head Bolt Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M020040K012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
M2x0.4
Series
Head Diameter
0.126" (3.20mm) 1/8"
Packaging
Bulk
Length - Below Head
0.472" (12.00mm)
Part Status
Active
Length - Overall
0.535" (13.60mm)
Type
Bolt
Material
Nylon
Screw Head Type
Hex Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.823
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,09600 €0,48 €
100,08900 €0,89 €
250,08040 €2,01 €
500,07440 €3,72 €
1000,06940 €6,94 €
2500,06348 €15,87 €
5000,05960 €29,80 €
1.0000,05613 €56,13 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €