
50M020040J016 | |
|---|---|
DigiKey Part Number | 145-50M020040J016-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040J016 |
Description | BOLT HEX HEAD HEX SOCKET M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040J016 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M2x0.4 |
Series | Head Diameter 0.126" (3.20mm) 1/8" |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.693" (17.60mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,06990 € | 6,99 € |
| 250 | 0,06400 € | 16,00 € |
| 500 | 0,06010 € | 30,05 € |
| 1.000 | 0,05661 € | 56,61 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

