
50M020040H008 | |
|---|---|
DigiKey Part Number | 145-50M020040H008-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040H008 |
Description | MACH SCREW FLAT SLOTTED M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040H008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.173" (4.40mm) | |
Head Height | 0.047" (1.20mm) | |
Length - Below Head | 0.268" (6.80mm) | |
Length - Overall | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06920 € | 6,92 € |
| 250 | 0,06336 € | 15,84 € |
| 500 | 0,05946 € | 29,73 € |
| 1.000 | 0,05601 € | 56,01 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


