
50M020040F008 | |
|---|---|
DigiKey Part Number | 145-50M020040F008-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040F008 |
Description | MACH SCREW PAN SLOTTEDM2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040F008 Models |
Category | Thread Size M2x0.4 |
Manufacturer Essentra Components | Head Diameter 0.150" (3.80mm) |
Series | Head Height 0.063" (1.60mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.378" (9.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,06260 € | 15,65 € |
| 500 | 0,05872 € | 29,36 € |
| 1.000 | 0,05531 € | 55,31 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

