
50222 | |
|---|---|
DigiKey Part Number | 145-50222-ND |
Manufacturer | |
Manufacturer Product Number | 50222 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 50222 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.461" (11.71mm) |
Packaging Bulk | Diameter - Inside 5.7mm |
Part Status Active | Diameter - Outside 8.5mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05984 € | 14,96 € |
| 500 | 0,05614 € | 28,07 € |
| 1.000 | 0,05287 € | 52,87 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

