
498734 | |
|---|---|
DigiKey Part Number | 145-498734-ND |
Manufacturer | |
Manufacturer Product Number | 498734 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498734 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.646" (41.81mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,45560 € | 11,39 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,40150 € | 40,15 € |
| 250 | 0,37196 € | 92,99 € |
| 500 | 0,35232 € | 176,16 € |
| 1.000 | 0,33478 € | 334,78 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

