
498733 | |
|---|---|
DigiKey Part Number | 145-498733-ND |
Manufacturer | |
Manufacturer Product Number | 498733 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498733 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.516" (38.51mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,28320 € | 28,32 € |
| 250 | 0,26176 € | 65,44 € |
| 500 | 0,24750 € | 123,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

