
498732 | |
|---|---|
DigiKey Part Number | 145-498732-ND |
Manufacturer | |
Manufacturer Product Number | 498732 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498732 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.417" (35.99mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,35150 € | 35,15 € |
| 250 | 0,32536 € | 81,34 € |
| 500 | 0,30796 € | 153,98 € |
| 1.000 | 0,29244 € | 292,44 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

