
498730 | |
|---|---|
DigiKey Part Number | 145-498730-ND |
Manufacturer | |
Manufacturer Product Number | 498730 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.260" (32.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,32250 € | 32,25 € |
| 250 | 0,29824 € | 74,56 € |
| 500 | 0,28220 € | 141,10 € |
| 1.000 | 0,26783 € | 267,83 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

