
498729 | |
|---|---|
DigiKey Part Number | 145-498729-ND |
Manufacturer | |
Manufacturer Product Number | 498729 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498729 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.181" (30.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35640 € | 8,91 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,31330 € | 31,33 € |
| 250 | 0,28972 € | 72,43 € |
| 500 | 0,27408 € | 137,04 € |
| 1.000 | 0,26011 € | 260,11 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

