
498726 | |
|---|---|
DigiKey Part Number | 145-498726-ND |
Manufacturer | |
Manufacturer Product Number | 498726 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498726 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.063" (27.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,29380 € | 14,69 € |
| 100 | 0,27560 € | 27,56 € |
| 250 | 0,25468 € | 63,67 € |
| 500 | 0,24078 € | 120,39 € |
| 1.000 | 0,22836 € | 228,36 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

