
498725 | |
|---|---|
DigiKey Part Number | 145-498725-ND |
Manufacturer | |
Manufacturer Product Number | 498725 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498725 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.035" (26.29mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,16820 € | 16,82 € |
| 250 | 0,15504 € | 38,76 € |
| 500 | 0,14626 € | 73,13 € |
| 1.000 | 0,13845 € | 138,45 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

