
498724 | |
|---|---|
DigiKey Part Number | 145-498724-ND |
Manufacturer | |
Manufacturer Product Number | 498724 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498724 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.004" (25.50mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,23320 € | 23,32 € |
| 250 | 0,21524 € | 53,81 € |
| 500 | 0,20332 € | 101,66 € |
| 1.000 | 0,19267 € | 192,67 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

