Hole Plug Low-Density Polyethylene Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

498723

DigiKey Part Number
145-498723-ND
Manufacturer
Manufacturer Product Number
498723
Description
HOLE PLUG LOW-DENSITY PE YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Yellow
Datasheet
 Datasheet
EDA/CAD Models
498723 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Yellow
Series
Material
Low-Density Polyethylene
Packaging
Bulk
Flange Diameter
0.965" (24.51mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
50,30600 €1,53 €
100,28400 €2,84 €
250,25840 €6,46 €
500,24160 €12,08 €
1000,22650 €22,65 €
2500,20904 €52,26 €
5000,19744 €98,72 €
1.0000,18708 €187,08 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €