
498719 | |
|---|---|
DigiKey Part Number | 145-498719-ND |
Manufacturer | |
Manufacturer Product Number | 498719 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498719 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.799" (20.30mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,12404 € | 31,01 € |
| 500 | 0,11686 € | 58,43 € |
| 1.000 | 0,11044 € | 110,44 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

