
498718 | |
|---|---|
DigiKey Part Number | 145-498718-ND |
Manufacturer | |
Manufacturer Product Number | 498718 |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498718 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.799" (20.30mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,13680 € | 6,84 € |
| 100 | 0,12790 € | 12,79 € |
| 250 | 0,11756 € | 29,39 € |
| 500 | 0,11070 € | 55,35 € |
| 1.000 | 0,10459 € | 104,59 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

