
498683 | |
|---|---|
DigiKey Part Number | 145-498683-ND |
Manufacturer | |
Manufacturer Product Number | 498683 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.866" (22.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28894 € | 144,47 € |
| Unit Price without VAT: | 0,28894 € |
|---|---|
| Unit Price with VAT: | 0,34384 € |

