
498668 | |
|---|---|
DigiKey Part Number | 145-498668-ND |
Manufacturer | |
Manufacturer Product Number | 498668 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498668 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.299" (33.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41840 € | 10,46 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,36830 € | 36,83 € |
| 250 | 0,34104 € | 85,26 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

