
498664 | |
|---|---|
DigiKey Part Number | 145-498664-ND |
Manufacturer | |
Manufacturer Product Number | 498664 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.866" (22.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,22960 € | 22,96 € |
| 250 | 0,21188 € | 52,97 € |
| 500 | 0,20014 € | 100,07 € |
| 1.000 | 0,18964 € | 189,64 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

