
498663 | |
|---|---|
DigiKey Part Number | 145-498663-ND |
Manufacturer | |
Manufacturer Product Number | 498663 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.669" (16.99mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33180 € | 16,59 € |
| 100 | 0,31160 € | 31,16 € |
| 250 | 0,28816 € | 72,04 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

