
498662 | |
|---|---|
DigiKey Part Number | 145-498662-ND |
Manufacturer | |
Manufacturer Product Number | 498662 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.571" (14.50mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,20600 € | 20,60 € |
| 250 | 0,19000 € | 47,50 € |
| 500 | 0,17934 € | 89,67 € |
| 1.000 | 0,16984 € | 169,84 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

