
498660 | |
|---|---|
DigiKey Part Number | 145-498660-ND |
Manufacturer | |
Manufacturer Product Number | 498660 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498660 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.571" (14.50mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20870 € | 20,87 € |
| 250 | 0,19256 € | 48,14 € |
| 500 | 0,18180 € | 90,90 € |
| 1.000 | 0,17219 € | 172,19 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

