
498550 | |
|---|---|
DigiKey Part Number | 145-498550-ND |
Manufacturer | |
Manufacturer Product Number | 498550 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.772" (45.01mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,96200 € | 4,81 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,82320 € | 20,58 € |
| 50 | 0,77380 € | 38,69 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

