
498548 | |
|---|---|
DigiKey Part Number | 145-498548-ND |
Manufacturer | |
Manufacturer Product Number | 498548 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498548 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.496" (38.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70600 € | 3,53 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,56480 € | 28,24 € |
| 100 | 0,53190 € | 53,19 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

