
498544 | |
|---|---|
DigiKey Part Number | 145-498544-ND |
Manufacturer | |
Manufacturer Product Number | 498544 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.260" (32.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,41920 € | 20,96 € |
| 100 | 0,39420 € | 39,42 € |
| 250 | 0,36508 € | 91,27 € |
| 500 | 0,34578 € | 172,89 € |
| 1.000 | 0,32850 € | 328,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

