
498543 | |
|---|---|
DigiKey Part Number | 145-498543-ND |
Manufacturer | |
Manufacturer Product Number | 498543 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498543 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.181" (30.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,41480 € | 10,37 € |
| 50 | 0,38880 € | 19,44 € |
| 100 | 0,36530 € | 36,53 € |
| 250 | 0,33820 € | 84,55 € |
| 500 | 0,32022 € | 160,11 € |
| 1.000 | 0,30414 € | 304,14 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

