
498542 | |
|---|---|
DigiKey Part Number | 145-498542-ND |
Manufacturer | |
Manufacturer Product Number | 498542 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498542 Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.024" (26.01mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35400 € | 8,85 € |
| 50 | 0,33140 € | 16,57 € |
| 100 | 0,31120 € | 31,12 € |
| 250 | 0,28784 € | 71,96 € |
| 500 | 0,27230 € | 136,15 € |
| 1.000 | 0,25843 € | 258,43 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

