
498541 | |
|---|---|
DigiKey Part Number | 145-498541-ND |
Manufacturer | |
Manufacturer Product Number | 498541 |
Description | HOLE PLUG HIGH-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 498541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.945" (24.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28216 € | 70,54 € |
| 500 | 0,26692 € | 133,46 € |
| 1.000 | 0,25327 € | 253,27 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

