
498030 | |
|---|---|
DigiKey Part Number | 145-498030-ND |
Manufacturer | |
Manufacturer Product Number | 498030 |
Description | PVC GROMMET, BLACK, 8 MM HOLE, 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.315" (8.00mm) Grommet 0.158" (4.01mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Essentra Components | Panel Thickness 0.118" (3.00mm) |
Packaging Bulk | Panel Cutout Dimensions Circular - 0.315" (8.00mm) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10500 € | 52,50 € |
| Unit Price without VAT: | 0,10500 € |
|---|---|
| Unit Price with VAT: | 0,12495 € |

