


497398 | |
|---|---|
DigiKey Part Number | RPC2864-ND |
Manufacturer | |
Manufacturer Product Number | 497398 |
Description | BARBED FASTENER POLYPROPYL CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.106" ~ 0.669" (2.69mm ~ 17.00mm) Grip Range Polypropylene |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.827" (21.00mm) | |
Head Diameter | 0.748" (19.00mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.295" (7.50mm) | |
Grip Range | 0.106" ~ 0.669" (2.69mm ~ 17.00mm) | |
Features | - | |
Color | Clear | |
Material | Polypropylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28784 € | 287,84 € |
| Unit Price without VAT: | 0,28784 € |
|---|---|
| Unit Price with VAT: | 0,34253 € |

