


497395 | |
|---|---|
DigiKey Part Number | RPC2861-ND |
Manufacturer | |
Manufacturer Product Number | 497395 |
Description | BARBED FASTENER POLYPROPYL CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.315" (2.01mm ~ 8.00mm) Grip Range Polypropylene |
Datasheet | Datasheet |
Category | Head Diameter 0.610" (15.50mm) |
Manufacturer Essentra Components | Head Height 0.039" (0.99mm) |
Series | Hole Diameter 0.236" (5.99mm) |
Packaging Bag | Grip Range 0.079" ~ 0.315" (2.01mm ~ 8.00mm) |
Part Status Active | Color Clear |
Type Barbed Fastener | Material Polypropylene |
Rivet Length 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32000 € | 8,00 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,28100 € | 28,10 € |
| 250 | 0,25968 € | 64,92 € |
| 500 | 0,24556 € | 122,78 € |
| 1.000 | 0,23292 € | 232,92 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

