


497394 | |
|---|---|
DigiKey Part Number | RPC2860-ND |
Manufacturer | |
Manufacturer Product Number | 497394 |
Description | BARBED FASTENER POLYPROPYL CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.028" ~ 0.197" (0.70mm ~ 5.00mm) Grip Range Polypropylene |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.374" (9.50mm) | |
Head Diameter | 0.358" (9.10mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.138" (3.50mm) | |
Grip Range | 0.028" ~ 0.197" (0.70mm ~ 5.00mm) | |
Features | - | |
Color | Clear | |
Material | Polypropylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28000 € | 1,40 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,22100 € | 11,05 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19100 € | 47,75 € |
| 500 | 0,18030 € | 90,15 € |
| 1.000 | 0,17074 € | 170,74 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

